This circular connector features 85 contacts and a maximum operating temperature range of -55°C to 200°C. It is designed for crimp termination and has a straight body orientation. The connector is rated for 2000VAC and 13A. It is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Amphenol MS3454LS40-56PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3454LS40-56PW to view detailed technical specifications.
No datasheet is available for this part.