The MS3454W14S-5SX is a circular connector with 5 SKT contacts and 5 terminals. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is designed for use in high-voltage applications, with a maximum voltage rating of 1000VAC and a maximum current rating of 13A per contact.
Amphenol MS3454W14S-5SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3454W14S-5SX to view detailed technical specifications.
No datasheet is available for this part.