This is a 5-position, male contact, straight orientation circular connector with a female shell. Featuring a jam nut mount for panel or bulkhead installation, it offers a current rating of 80A and a voltage rating of 2kV. The connector is constructed with an aluminum shell, plated in cadmium, and utilizes silver-plated contacts for reliable termination via crimp. Designed for demanding environments, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 military standards, providing fluid resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3454W24-12P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 80A |
| Depth | 57.93mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3454W24-12P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.