Four-position, female circular connector with silver-plated contacts and a straight orientation. This MIL-DTL-5015 compliant component features a 150A current rating and a 2kV voltage rating, suitable for operation between -55°C and 125°C. It mounts via jam nut for panel or bulkhead applications and utilizes crimp termination for wire gauges 2AWG to 0AWG. The aluminium shell is fluid-resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3454W36-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3454W36-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.