
This aluminium circular connector features a female gender and silver contact plating. It is rated for use in temperatures ranging from -55°C to 125°C and is compliant with the MIL-DTL-5015 military standard. The connector is available in a bulk packaging configuration and is suitable for panel, bulkhead, or front side nut mounting. It is also fluid resistant and features a crimp termination.
Amphenol MS3454W36-5SX technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3454W36-5SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
