The MS3456KT40-9S is a 47-position free hanging circular connector with a silver plated contact plating and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is rated for fluid resistance. The connector is packaged in bulk and is not RoHS compliant. It is part of the Military series, MIL-DTL-5015, and has a crimp termination. The connector is available in a single unit quantity and has a straight orientation.
Amphenol MS3456KT40-9S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456KT40-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.