The MS3456L16-9B is a circular connector with 4 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 2000VAC. The maximum current rating varies by contact, with a ratio of 23:13 for each contact.
Amphenol MS3456L16-9B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3456L16-9B to view detailed technical specifications.
No datasheet is available for this part.