
Four-position, straight, male circular connector with silver-plated male contacts. Features a shell size 18 aluminum housing with electroless nickel plating, rated for 23A maximum current and operating temperatures from -55°C to 125°C. This MIL-DTL-5015 series connector is designed for cable mounting with crimp termination and is fluid resistant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-10P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
