This circular cable mount connector features 4-pin configuration, a maximum voltage rating of 2000VAC, and an operating temperature range of -55°C to 200°C. It has a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum current rating of 46A per contact, with 23A per contact for the second value. The connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-13PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.