This 4-contact SKT circular cable mount connector from Amphenol features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 2000VAC. The connector is designed for use in applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-13SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.