The MS3456L18-13SX is a circular connector with a crimp termination method and a straight body orientation. It features four contacts and a cable mount design, suitable for operating temperatures between -55°C and 200°C. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 46mA per contact, or 23mA per contact in a different configuration.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-13SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.