This Amphenol MS3456L18-15P connector features a circular design with 4-pin crimp termination and a straight body orientation. It is rated for operation between -55°C and 200°C and can withstand a maximum voltage of 2000VAC and current of 23A. The connector is designed for cable mounting and has a single port.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-15P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.