
10-position, male circular connector with straight, cable mount orientation. Features silver-plated male contacts and electroless nickel plating. Rated for 13A current and 1kV voltage, with a maximum operating temperature of 125°C. Designed for crimp termination and compatible with wire gauges from 20AWG to 16AWG. This MIL-DTL-5015 compliant connector offers fluid resistance and an aluminum shell.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-1P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.