This Amphenol MS3456L18-1PW connector features a silver-plated contact and is rated for use in temperatures between -55°C and 125°C. The connector is designed for free hanging, cable mount applications and has a straight orientation. It is available in a bulk packaging configuration and is not radiation hardened. The connector is part of the Military, MIL-DTL-5015 series and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-1PW technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.