10-position, straight, male circular connector with female socket contacts. Features silver contact plating, a 13A current rating, and a 1kV voltage rating. Designed for cable mounting with a free-hanging configuration, this connector operates within a temperature range of -55°C to 200°C. It is constructed with an aluminum shell, electroless nickel plating, and meets MIL-DTL-5015 military standards. Suitable for wire gauges from 20AWG to 16AWG, with fluid resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-1S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
