This 10-position circular connector features a crimp contact shape and type, with a silver housing and aluminium shell finished with electroless nickel. It is fluid resistant and unshielded, with a military rating to MIL-DTL-5015. The connector is available in bulk packaging and is designed for free-hanging mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L18-1SLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L18-1SLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456L18-1SLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.