This 10-contact male circular connector is designed for high-current applications, with a current rating of 13A. It features a silver-plated contact and is rated for operation between -55°C and 200°C. The connector is part of the MIL-DTL-5015 series and is suitable for use in fluid-resistant environments. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-1SW technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.