The MS3456L18-22PW is a cable mount circular connector with a 3-contact PIN configuration and crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55 to 200 degrees Celsius. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of 150mA.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-22PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 150A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.