The MS3456L18-24P is a 10-contact circular cable mount connector with a maximum operating voltage of 2000VAC and a maximum current rating of 13A per contact. It features a crimp termination method and a straight body orientation. The connector has a temperature range of -55°C to 200°C and is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-24P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC/1000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.