The MS3456L18-28S is a circular connector with a SKT contact gender and 3 contacts. It features a crimp termination method and a straight body orientation. This cable mount connector is designed for use in a variety of applications and has a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of (23/13) per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-28S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.