This circular connector features a single SKT contact with crimp termination, suitable for cable mounting. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2800VAC. The connector is designed for general use and has a maximum current rating of 80A.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 80A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.