This cable mount connector features 8 silver contacts with a gold mating finish and a copper alloy material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for fluid resistance and is available in bulk packaging. It is part of the MIL-DTL-5015 series and has an electroless nickel shell finish with an aluminum shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L18-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L18-8S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456L18-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.