This Amphenol MS3456L18-8SW connector features 8 SKT contacts with a crimp termination method, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector is rated for 2000VAC and has a maximum current rating of 23/13 amps per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-8SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.