This 7-position male circular connector features a silver-plated contact and electroless nickel plating on the shell. It has a current rating of 13A and a voltage rating of 1kV. The connector is rated for operation between -55°C and 125°C and is compliant with the MIL-DTL-5015 military standard. It is available in bulk packaging and has a wire gauge range of 14AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-9P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.