The MS3456L18-9PX is a 7-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for 1000VAC and has a maximum operating temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-9PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.