The MS3456L18-9PZ is a 7-pin circular cable mount connector with a maximum voltage rating of 1000VAC and an operating temperature range of -55°C to 200°C. It features a crimp termination method and a straight body orientation. The connector has a maximum current rating of 23A per contact, with 13A available for the first contact. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-9PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.