This circular connector features 7 SKT contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for 1000VAC and has a maximum current rating of 23/13 amps.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L18-9SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 23/13A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.