
This circular connector features 7 male pin contacts with silver plating, rated for 23A and 2kV. Designed for cable mounting with a straight orientation, it offers a temperature range of -55°C to 200°C and accommodates wire gauges from 14AWG to 12AWG. The aluminum shell, size 20, is finished with electroless nickel plating and provides fluid resistance. Termination is via crimp, and it adheres to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-15P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
