This circular connector features 7 positions with female socket contacts for crimp termination, supporting wire gauges from 14AWG to 12AWG. It boasts a 23A current rating and a 2kV voltage rating, operating across a wide temperature range of -55°C to 200°C. The connector is designed for straight, cable mount applications with a free-hanging configuration. Constructed with an aluminum shell and electroless nickel plating, it meets MIL-DTL-5015 military standards and offers fluid resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-15S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
