Circular connector featuring 7 female contacts with gold-plated copper alloy construction. This straight, cable mount connector operates within a -55°C to 200°C temperature range and boasts a 23A current rating and 2kV voltage rating. Designed for free-hanging applications, it utilizes crimp termination for wire gauges 14-12AWG. The silver-colored, aluminum shell with electroless nickel plating is MIL-DTL-5015 compliant and fluid resistant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-15SW technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.