9-position, straight, circular connector with female contacts for cable mounting. Features a 23A current rating, gold contact finish, and copper alloy contact material. Operates within a temperature range of -55°C to 200°C. Constructed with an aluminum shell, electroless nickel plating, and a size 20 shell. This MIL-DTL-5015 compliant connector is fluid resistant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L20-16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L20-16S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456L20-16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.