The MS3456L20-17A is a 6-pin circular connector with crimp termination, rated for 2000VAC. It has a straight body orientation and a cable mount design. The connector operates within a temperature range of -55°C to 200°C. It is designed for general use and is suitable for applications requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-17A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.