
This Amphenol connector features 9 contacts with a silver finish and a copper alloy material. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is designed for free hanging or cable mounting and is rated for fluid resistance. It is not radiation hardened and is not RoHS compliant. The shell is made of aluminum with an electroless nickel finish and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L20-18P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L20-18P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456L20-18P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.