This 9-position CRIMP connector features a silver housing and is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is fluid resistant and has an unshielded design. It is manufactured to military specifications, meeting the requirements of MIL-DTL-5015.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L20-18S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L20-18S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456L20-18S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.