This cable mount connector features 9 male contacts with a gold finish for mating, made of copper alloy, and is rated for operation between -55°C and 200°C. The connector is packaged in bulk and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-5015 series. The shell is made of aluminum with an electroless nickel finish and is unshielded.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-18SW technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.