The MS3456L20-19B is a 3-position circular crimp connector with a silver housing, designed for use in high-temperature applications. It features a crimp contact type and a male gender. The connector is rated for fluid resistance and has an operating temperature range of -65°C to 200°C. It is packaged in bulk and has an electroless nickel shell finish with an aluminum shell material. The connector is unshielded and meets the MIL-DTL-5015 series specifications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-19B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.