Three-position, male circular connector with straight orientation and crimp termination. Features silver-plated male contacts and electroless nickel-plated aluminum shell. Rated for 46A current and 2kV voltage, operating from -55°C to 200°C. Designed for cable mounting with a free-hanging configuration, accommodating wire gauges from 10AWG to 8AWG. Meets MIL-DTL-5015 military standard and offers fluid resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-19PW technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Length | 63.5mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
