
3-position, straight, female socket circular connector designed for cable mounting. Features silver-plated contacts and a 46A current rating, with a voltage rating of 2kV. This MIL-DTL-5015 compliant connector has an operating temperature range of -55°C to 125°C and is constructed with an aluminum shell and electroless nickel plating. Suitable for wire gauges from 10AWG to 8AWG, it offers fluid resistance and a free-hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L20-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L20-19S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456L20-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
