The MS3456L20-21S(LC) is a 9-contact SKT circular cable mount connector from Amphenol. It features a straight body orientation and crimp termination method. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 2000VAC. It operates over a temperature range of -55°C to 200°C and is suitable for cable mounting. The connector has a single port and a maximum current rating of (23/13) amps per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-21S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.