The MS3456L20-21SY is a 9-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and is designed for cable mounting. This connector has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2000VAC. The MS3456L20-21SY is rated for a maximum current of 23/13 amps per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-21SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.