The MS3456L20-22PY connector is a 6-contact circular cable mount connector with a maximum voltage rating of 2000VAC and operating temperature range of -55 to 200°C. It features a straight body orientation and crimp termination method. The connector has a pin contact gender and a maximum current rating of (46/13) per contact. It is designed for general use and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-22PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.