
The MS3456L20-22SLC is a 6-position free hanging crimp connector with a length of 63.5mm. It is designed to operate within a temperature range of -55°C to 200°C. The connector features electroless nickel plating and is rated for fluid resistance. It is part of the Military series, meeting MIL-DTL-5015 standards. The connector is packaged in bulk and has a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L20-22SLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L20-22SLC technical specifications.
| Contact Type | CRIMP |
| Length | 63.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456L20-22SLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.