
This 14-position, male circular connector features a straight, cable mount orientation and a shell size of 20. It offers a current rating of 13A and a voltage rating of 2kV, with contacts plated in silver. Constructed from aluminum with electroless nickel shell plating, this MIL-DTL-5015 compliant connector supports wire gauges from 20AWG to 16AWG and operates within a temperature range of -55°C to 125°C. It is fluid resistant and designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-27P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.