The MS3456L20-27P(LC) is a 14-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 2000VAC and a maximum current rating of 13 amps per contact. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-27P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.