
This circular connector features 14 male pin contacts with a gold mating finish, designed for crimp termination. Constructed with a copper alloy contact material and an aluminum shell, it offers a 13A current rating and a 2kV voltage rating. The connector operates within a temperature range of -55°C to 200°C, is fluid resistant, and mounts free-hanging or cable with a straight orientation. Its shell is finished with electroless nickel, and it accommodates wire gauges from 20AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-27PW technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.