
14-position, straight orientation circular connector with female socket contacts. Features a copper alloy contact material with gold mating finish and silver plating, rated for 13A current and 2kV voltage. The aluminum shell, size 20, has an electroless nickel finish and is designed for free-hanging, cable mounting. Operating temperature range is -55°C to 200°C, with support for wire gauges from 20AWG to 16AWG. This MIL-DTL-5015 compliant connector is fluid resistant and unshielded.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-27S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
