The MS3456L20-27SX connector is a 14-contact circular cable mount connector with a SKT contact gender and a straight body orientation. It features a crimp termination method and a maximum operating temperature range of -55C to 200C. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 13 amps per contact. It is designed for use in a variety of applications and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-27SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.