Conn Cylindrical Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-29PZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 17 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.