This 11-position circular crimp connector features a fluid-resistant design and operates within a temperature range of -65°C to 200°C. Constructed from aluminium with an electroless nickel shell finish, it is compliant with the MIL-DTL-5015 series. The connector has a silver housing and is unshielded, suitable for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-33A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.