This 4-position circular connector features a female contact gender with silver plating and a maximum operating temperature of 125°C. It is designed for free-hanging, cable mount applications and is rated for 2.8kV. The connector is constructed from aluminum with an electroless nickel plating and meets the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-4S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.